
Ultra-small, 2 MHz step-down DC/DC controller and regulator featuring DCS-Control. Delivers up to 500mA output current with a fixed 3V output voltage. Achieves 94% efficiency and operates from a 2.05V to 6V input voltage range. Housed in a compact 1x1.5mm SON package with a low profile of 0.55mm. Offers 22uA quiescent current and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TPS62233DRYT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62233DRYT technical specifications.
| Package/Case | SON |
| Efficiency | 94% |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.05V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 22uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Thickness | 500um |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62233DRYT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
