
Ultra-small, 2 MHz step-down converter featuring DCS-Control. Delivers 500mA output current at a fixed 2.1V output voltage. Operates from 2.05V to 6V input voltage with up to 94% efficiency. Encased in a compact 1x1.5mm SON package, this positive output regulator offers a low 22uA quiescent current. Suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS62234DRYT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SON |
| Efficiency | 94% |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.05V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 2.1V |
| Min Output Voltage | 2.1V |
| Nominal Output Voltage | 2.1V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 22uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62234DRYT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
