
Synchronous step-down DC-DC converter with a fixed 1.2V output and 0.5A maximum output current. Operates from a 2.05V to 6V input voltage range, achieving up to 94% efficiency. Features a 6-pin, 1.5mm x 1.05mm x 0.55mm USON surface-mount package. Designed for applications requiring compact power management solutions.
Sign in to ask questions about the Texas Instruments TPS62235DRYT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62235DRYT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | USON |
| Package Description | Micro Small Outline No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.5(Max) |
| Package Width (mm) | 1.05(Max) |
| Package Height (mm) | 0.55(Max) |
| Seated Plane Height (mm) | 0.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-252UAAD |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Maximum Output Current | 0.5A |
| Minimum Input Voltage | 2.05V |
| Maximum Input Voltage | 6V |
| Switching Regulator | Yes |
| Efficiency | 94% |
| Line Regulation | 0%/V(Typ) |
| Load Regulation | 0.001%/mA(Typ) |
| Typical Switch Current | 0.85A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS62235DRYT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.