
The TPS62239 is a 1V fixed output DC/DC controller with a maximum output current of 500mA. It operates from an input voltage range of 2.05V to 6V and has a maximum operating temperature of 125°C. The device is packaged in a SON-6 package and is RoHS compliant. It features a synchronous rectifier and a quiescent current of 22uA.
Sign in to ask questions about the Texas Instruments TPS62239DRYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62239DRYR technical specifications.
| Package/Case | SON |
| Efficiency | 94% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.05V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1V |
| Min Output Voltage | 1V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Quiescent Current | 22uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62239DRYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
