
Adjustable synchronous step-down DC/DC converter, 300mA output current, 600mV to 6V adjustable output voltage. Features a 2V to 6V input voltage range, 15µA quiescent current, and a 6-pin SON surface-mount package. Operates from -40°C to 85°C, with a 300mA maximum output current and 6V maximum output voltage.
Sign in to ask questions about the Texas Instruments TPS62240DRVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62240DRVTG4 technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS62240 |
| Synchronous Rectifier | Yes |
| Weight | 0.000342oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62240DRVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
