The TPS62243QDDCRQ1 is a DC/DC controller with a 5-pin TSSOP package, designed for operation over the -40C to 125C temperature range. It has a dual terminal position and is qualified to the AEC-Q100 screening level. The device has a maximum input voltage of 6V and a minimum input voltage of 2V. It is a single-function device with a width of 1.6mm and a length of 2.9mm.
Texas Instruments TPS62243QDDCRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS62243QDDCRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.