
1A peak current limited step-down converter with adjustable output voltage from 600mV to 6V. Operates at 2.25MHz with a quiescent current of 15uA. Features a 2V to 6V input voltage range and a maximum output current of 700mA. Packaged in a 6-WSON (2.1mm x 2mm x 0.75mm) with SMD/SMT termination, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TPS62250DRVT technical specifications.
| Package/Case | SON |
| Frequency | 2.25MHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.000342oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62250DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
