The TPS62260 is a single-output DC/DC regulator with adjustable output voltage. It operates from a 2V to 6V input voltage range and provides up to 600mA of output current. The device is packaged in a 2 X 2 MM, 0.80 MM HEIGHT, GREEN, PLASTIC, SON-6 package and is RoHS compliant. The TPS62260 is suitable for use in applications where a low quiescent current is required, with a typical value of 15uA. The device is rated for operation over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS62260DRVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62260DRVRG4 technical specifications.
| Package/Case | SON |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TPS62260 |
| Synchronous Rectifier | Yes |
| Weight | 0.000342oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62260DRVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.