
The TPS62262 is a low dropout linear regulator with a maximum input voltage of 6V and a minimum input voltage of 2V. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 600mA. The regulator is available in a HVSON-6 package and is RoHS compliant. It has a quiescent current of 15uA and is not radiation hardened.
Texas Instruments TPS62262DRVRG4 technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS62262 |
| Synchronous Rectifier | Yes |
| Weight | 0.000342oz |
| RoHS | Compliant |
No datasheet is available for this part.
