
2.25MHz, 600mA step-down converter with a fixed 1.2V output voltage. This power management IC features a synchronous rectifier and operates from a 2V to 6V input voltage range. Delivering up to 600mA output current, it boasts a low quiescent current of 15µA. The component is housed in a compact 2x2mm SON package, suitable for surface-mount termination, and is RoHS compliant.
Texas Instruments TPS62262DRVT technical specifications.
| Package/Case | SON |
| Frequency | 2.25MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Weight | 0.000342oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62262DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
