
Step-down converter, a power management IC, operates with a 2.25MHz switching frequency and delivers up to 400mA output current. Featuring selectable output voltage from 900mV to 1.15V, this device supports input voltages between 2V and 6V. Its synchronous rectifier design ensures high efficiency, with a low quiescent current of 15uA. Packaged in a lead-free SON package, this component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments TPS62270DRVT technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 1.15V |
| Min Output Voltage | 900mV |
| Nominal Supply Current | 15uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 1.15V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS62270 |
| Synchronous Rectifier | Yes |
| Weight | 0.000342oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62270DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.