Synchronous step-down (buck) DC/DC controller with 400mA output current. Features a programmable output voltage range from 900mV to 1.15V, with a fixed 1.15V option. Operates from a 2V to 6V input voltage, delivering up to 400mA. Housed in a compact 6-pin SON package (2mm x 2mm x 0.75mm). Offers low quiescent current of 15µA and operates across a -40°C to 85°C temperature range.
Texas Instruments TPS62270DRVTG4 technical specifications.
| Package/Case | SON |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 1.15V |
| Min Output Voltage | 900mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 1.15V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| Series | TPS62270 |
| Synchronous Rectifier | Yes |
| Weight | 0.000342oz |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.
