
The TPS62291DC/DC controller operates from an input voltage of 2.3 to 6V and regulates an output voltage of 3.3V with a maximum output current of 1A. It is available in a SON-6 package and is RoHS compliant. The device features a quiescent current of 15uA and a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments TPS62291DRVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62291DRVR technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000342oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62291DRVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
