
The TPS62293DRVRG4 is a low dropout linear regulator with a fixed output voltage of 1.8V and a maximum output current of 1A. It operates from a supply voltage of 6V and has a quiescent current of 15uA. The device is available in a SON-6 package and is RoHS compliant. It is suitable for use in applications where a low dropout voltage is required, such as in battery-powered devices. The TPS62293DRVRG4 is capable of operating over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS62293DRVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62293DRVRG4 technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000342oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62293DRVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.