
Adjustable step-down converter, 500mA output current, 3MHz switching frequency. Features 93% efficiency, 2.7V to 6V input voltage range, and 600mV to 5.4V adjustable output voltage. Operates from -40°C to 85°C with 86uA quiescent current. Packaged in VSON, lead-free, and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS62300DRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62300DRCR technical specifications.
| Package/Case | VSON |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.4V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 86uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 86uA |
| Synchronous Rectifier | Yes |
| Weight | 0.000885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62300DRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
