
The TPS62300DRCRG4 is a DC/DC controller with an adjustable output voltage of 5.4V, operating from an input voltage range of 2.7V to 6V. It features a maximum output current of 500mA and a maximum operating temperature of 85°C. The device is packaged in a VSON package and is RoHS compliant. The TPS62300DRCRG4 has a quiescent current of 86uA and a synchronous rectifier. It is available in a tape and reel packaging with 3000 units per package.
Texas Instruments TPS62300DRCRG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.4V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 86uA |
| RoHS Compliant | Yes |
| Series | TPS62300 |
| Synchronous Rectifier | Yes |
| Weight | 0.000885oz |
| RoHS | Compliant |
No datasheet is available for this part.
