
Adjustable step-down converter, 500mA output current, 3MHz switching frequency. Features 93% efficiency and a wide input voltage range of 2.7V to 6V. Operates from -40°C to 85°C with a quiescent current of 86µA. This surface mount device offers a positive, adjustable output voltage up to 5.4V and includes a synchronous rectifier. Packaged in a compact 2.3mm x 1.3mm x 0.65mm QFN 8-DSBGA.
Sign in to ask questions about the Texas Instruments TPS62300YZDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62300YZDT technical specifications.
| Efficiency | 93% |
| Height | 0.65mm |
| Lead Free | Contains Lead |
| Length | 2.3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.4V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.4V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 86uA |
| RoHS Compliant | Yes |
| Series | TPS62300 |
| Synchronous Rectifier | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62300YZDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
