The TPS62301DRCRG4 is a low dropout linear regulator with an output voltage of 1.5V and a maximum output current of 500mA. It operates from a 2.7V to 6V input voltage and has a maximum operating temperature of 85°C. The device is packaged in a VSON package and is RoHS compliant. It has a quiescent current of 86uA and is a positive output type. The TPS62301DRCRG4 is a synchronous rectifier and has an efficiency of 93%.
Sign in to ask questions about the Texas Instruments TPS62301DRCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62301DRCRG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 86uA |
| RoHS Compliant | Yes |
| Series | TPS62301 |
| Synchronous Rectifier | Yes |
| Weight | 0.000885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62301DRCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.