
The TPS62304YZDR is a 6V input, 1.2V output, 500mA DC/DC regulator from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a VFBGA, SOLCC10, 0.12, 20 package type and is available in tape and reel packaging. The TPS62304YZDR has a high efficiency of 93% and a low quiescent current of 86uA.
Sign in to ask questions about the Texas Instruments TPS62304YZDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62304YZDR technical specifications.
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 86uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62304YZDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
