
1.2V, 500mA step-down DC/DC converter with 93% efficiency. Features a 2.7V to 6V input voltage range and 86µA quiescent current. This surface-mount device offers a fixed 1.2V output voltage and a 500mA output current. Operates from -40°C to 85°C in a compact 1.3mm x 2.3mm x 0.65mm BGA package.
Sign in to ask questions about the Texas Instruments TPS62304YZDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62304YZDT technical specifications.
| Package/Case | BGA |
| Efficiency | 93% |
| Height | 0.65mm |
| Lead Free | Contains Lead |
| Length | 2.3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 86uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS62304 |
| Synchronous Rectifier | Yes |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62304YZDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
