
The TPS62305YZDT is a low dropout linear regulator with an output voltage of 1.875V and a maximum output current of 500mA. It operates from an input voltage of 2.7V to 6V and has a maximum operating temperature range of -40°C to 85°C. The device is RoHS compliant and available in a surface mount package. The TPS62305YZDT has a high efficiency of 93% and a low quiescent current of 86uA.
Sign in to ask questions about the Texas Instruments TPS62305YZDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62305YZDT technical specifications.
| Efficiency | 93% |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 1.875V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.875V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 86uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS62305 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62305YZDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.