
The TPS62320YEDT is a surface mount DC/DC regulator from Texas Instruments. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and contains lead, packaged in a QFN package type. It has an output voltage of 5.4V and an output current of 500mA, with a quiescent current of 86uA. The TPS62320YEDT is suitable for use in applications where a high level of efficiency and reliability is required.
Texas Instruments TPS62320YEDT technical specifications.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 86uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62320YEDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
