
1A, 3MHz Buck Converter with I<sup>2</sup>C for Dynamic Voltage Scaling 12-DSBGA -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS62350YZGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 88% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.5375V |
| Min Output Voltage | 750mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable (Programmable) |
| Output Voltage | 1.5375V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 28uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62350YZGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
