
High-efficiency 88% synchronous buck converter operating at 3MHz, delivering up to 800mA output current. Features I²C interface for dynamic voltage scaling, with adjustable output voltage from 750mV to 1.4375V. Input voltage range is 2.7V to 5.5V, supporting a maximum operating temperature of 85°C. This lead-free, RoHS-compliant component is supplied in tape and reel packaging.
Texas Instruments TPS62352YZGT technical specifications.
| Efficiency | 88% |
| Frequency | 3MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 1.4375V |
| Min Output Voltage | 750mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable (Programmable) |
| Output Voltage | 1.4375V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 28uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS62352 |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62352YZGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.