
TPS62362 DC to DC Converter and Switching Regulator Chip 0.77VDC to 1.4VDC Output Evaluation Board
Sign in to ask questions about the Texas Instruments TPS62362EVM-655 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62362EVM-655 technical specifications.
| Supported Device | TPS62362 |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Number of Outputs | 1 |
| Output Voltage Range | 0.77 to 1.4VDC |
| Output Current | 0 to 3000mA |
| Input Voltage Range | 2.5VDC to 5.5VDC |
| Efficiency | 91.4% |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS62362EVM-655 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.