
Processor Core Supply with I<sup>2</sup>C Compatible Interface and Remote Sense 16-DSBGA -40 to 85
Texas Instruments TPS62363YZHR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 1.77V |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Type | Adjustable (Programmable), Adjustable |
| Output Voltage | 1.77V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 56uA |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62363YZHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.