High-performance DC/DC controller and regulator for processor core supply. Features I<sup>2</sup>C compatible interface and remote sense capability. Operates from a 2.5V to 5.5V input voltage range, delivering up to 3A output current. Offers adjustable output voltage from 500mV to 1.77V. Designed for surface mount applications with a compact 2.11mm x 2.106mm footprint and 0.275mm height. Includes synchronous rectification and a low 56uA quiescent current.
Texas Instruments TPS62363YZHT technical specifications.
| Height | 0.275mm |
| Lead Free | Lead Free |
| Length | 2.11mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 1.77V |
| Min Output Voltage | 500mV |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.77V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 56uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Thickness | 480um |
| Width | 2.106mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62363YZHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.