High-performance 4A DC/DC controller and regulator for processor power supplies. Features an I²C compatible interface and remote sense capability. Operates from a 2.5V to 5.5V input voltage range, delivering an adjustable output voltage from 500mV up to 1.77V. Offers a maximum output current of 4A with a low 56µA quiescent current. This surface mount component is packaged on tape and reel, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS62366AYZHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Length | 0m |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 1.77V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 1.77V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 56uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Thickness | 480um |
| Width | 0m |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62366AYZHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
