
High-performance 4A DC/DC controller and regulator for processor power supplies. Features an I²C compatible interface and remote sense capability. Operates from a 2.5V to 5.5V input, delivering up to 4A output current with an adjustable output voltage range from 500mV to 1.77V. Includes a synchronous rectifier for enhanced efficiency and a low quiescent current of 56µA. Packaged in a 16-DSBGA surface mount configuration, suitable for operation between -40°C and 85°C. RoHS compliant and lead-free.
Texas Instruments TPS62366BYZHT technical specifications.
| Lead Free | Lead Free |
| Length | 0m |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 1.77V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 1.77V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 56uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DCS-Control™ |
| Synchronous Rectifier | Yes |
| Thickness | 480um |
| Width | 0m |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62366BYZHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.