
Dual adjustable step-down converter with 400mA and 600mA output capabilities. Features a 2.25MHz switching frequency and up to 95% efficiency. Operates from a 2.5V to 6V input voltage range, providing adjustable output voltages down to 600mV. Housed in a compact SON package with a 1-Wire interface.
Texas Instruments TPS62400DRCT technical specifications.
| Package/Case | SON |
| Current - Output 1 | 400mA |
| Current - Output 2 | 600mA |
| Efficiency | 95% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 32uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage - Output 1 | 6V |
| Voltage - Output 2 | 6V |
| Weight | 0.000885oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62400DRCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
