
Dual, adjustable step-down converter featuring 400mA and 600mA output currents, operating at 2.25MHz. Achieves up to 95% efficiency with a 2.5V to 6V input voltage range. Offers adjustable output voltages from 600mV to 6V, with a quiescent current of 32µA. Packaged in a VSON case for surface-mount termination, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS62400DRCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62400DRCTG4 technical specifications.
| Package/Case | VSON |
| Current - Output 1 | 400mA |
| Current - Output 2 | 600mA |
| Efficiency | 95% |
| Frequency | 2.25MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Quiescent Current | 32uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Voltage - Output 1 | 6V |
| Voltage - Output 2 | 6V |
| Weight | 0.000885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62400DRCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
