Dual, adjustable step-down converter with 400mA and 600mA output capabilities and a 2.25MHz switching frequency. Features a 1-wire interface, 95% efficiency, and operates from a 2.5V to 6V input voltage range. Delivers up to 6V output voltage with a minimum of 600mV, supporting positive output configurations. Designed for surface mounting in a 10-VSON package (3mm x 3mm x 1mm), this component is AEC-Q100 qualified for automotive applications and operates across a -40°C to 125°C temperature range. Includes synchronous rectification and a quiescent current of 32µA.
Texas Instruments TPS62400QDRCRQ1 technical specifications.
| Package/Case | VSON |
| Efficiency | 95% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 32uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| Thickness | 900um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62400QDRCRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.