
Dual output DC/DC buck converter IC with 2.5V to 6V input voltage range. Features 400mA and 600mA output currents, with programmable output voltages from 1.1V to 1.575V for one output and a fixed 1.8V for the second. Achieves up to 95% efficiency at a 2.25MHz switching frequency. Packaged in a VSON case for surface mount technology, this RoHS compliant component offers a quiescent current of 32uA.
Sign in to ask questions about the Texas Instruments TPS62401DRCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62401DRCTG4 technical specifications.
| Package/Case | VSON |
| Current - Output 1 | 400mA |
| Current - Output 2 | 600mA |
| Efficiency | 95% |
| Frequency | 2.25MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 1.575V |
| Min Output Voltage | 1.1V |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Voltage | 1.58V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 32uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Voltage - Output 1 | 1.575V |
| Voltage - Output 2 | 1.8V |
| Weight | 0.000885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62401DRCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.