
The TPS62403DRCRG4 is a dual DC/DC regulator from Texas Instruments, packaged in a 2-pin VSON package. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device features a high efficiency of 95% and a quiescent current of 32uA. It can supply up to 600mA of output current and has a fixed output voltage of 1.58V. The TPS62403DRCRG4 is suitable for use in a variety of applications, including power management and DC/DC conversion.
Sign in to ask questions about the Texas Instruments TPS62403DRCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62403DRCRG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 95% |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 1.575V |
| Min Output Voltage | 1.1V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6V |
| Output Current | 600mA |
| Output Voltage | 1.58V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 32uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS62403 |
| Synchronous Rectifier | Yes |
| Weight | 0.000885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62403DRCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.