
Dual-output synchronous step-down DC-DC converter with adjustable output voltages from 600mV to 6V. Features 600mA and 1A output current capabilities, a 2.5V to 6V input voltage range, and up to 95% efficiency. This 2-channel power management IC operates with a quiescent current of 32uA and is housed in a compact 3mm x 3mm x 1mm VSON package. Suitable for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS62420DRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62420DRCR technical specifications.
| Package/Case | VSON |
| Current - Output 1 | 600mA |
| Current - Output 2 | 1A |
| Efficiency | 95% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 32uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Thickness | 900um |
| Voltage - Output 1 | 6V |
| Voltage - Output 2 | 6V |
| Weight | 0.000921oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62420DRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
