
Dual adjustable step-down converter, operating from 2.5V to 6V input, delivers up to 1A and 600mA output current with a 2.25MHz switching frequency. Features include 95% efficiency, 32µA quiescent current, and a 1-wire interface. Packaged in a compact 3mm x 3mm x 1mm VSON package, this lead-free, RoHS-compliant IC operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TPS62420DRCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62420DRCRG4 technical specifications.
| Package/Case | VSON |
| Efficiency | 95% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 6V |
| Min Output Voltage | 600mV |
| Number of Outputs | 2 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 32uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Thickness | 900um |
| Weight | 0.000921oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62420DRCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
