
The TPS62562DRVT is a low dropout linear regulator with a fixed output voltage of 1.8V and maximum output current of 600mA. It operates over a wide input voltage range of 2.5V to 5.5V and has a quiescent current of 15uA. The device is available in a SON-6 package and is RoHS compliant. It is suitable for use in applications requiring a stable and efficient voltage supply. The TPS62562DRVT is capable of operating over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS62562DRVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62562DRVT technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000342oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62562DRVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.