
1A synchronous step-down converter with adjustable output voltage from 750mV to 5.5V. Features a 2.25MHz switching frequency and a low quiescent current of 15uA. Operates from a 2.5V to 5.5V input voltage range. Housed in a compact 2mm x 2mm SON package with a height of 800um. Suitable for applications requiring efficient power management within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments TPS62590DRVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62590DRVR technical specifications.
| Package/Case | SON |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 750mV |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Synchronous Rectifier | Yes |
| Thickness | 750um |
| Weight | 0.000342oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62590DRVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
