
TPS62601 DC to DC Converter and Switching Regulator Chip Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | TPS62601 |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Input Voltage Range | 5.5VDC(Max) |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |