
Synchronous step-down DC-DC converter with a fixed 1.2V output voltage and a maximum output current of 0.35A. Input voltage range is 2.3V to 5.5V. Features a 6-pin DSBGA package with a 0.4mm pin pitch, measuring 1.3mm x 0.93mm x 0.23mm. Surface mountable, non-isolated, with typical efficiency of 90%. Operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS62615YFDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62615YFDR technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | DSBGA |
| Package Description | Die Size Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.3 |
| Package Width (mm) | 0.93 |
| Package Height (mm) | 0.23(Max) |
| Seated Plane Height (mm) | 0.4(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Isolation | Non-Isolated |
| Type | Synchronous Step Down |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Maximum Output Current | 0.35A |
| Minimum Input Voltage | 2.3V |
| Maximum Input Voltage | 5.5V |
| Switching Regulator | Yes |
| Efficiency | 90(Typ)% |
| Line Regulation | 0.13%/V(Typ) |
| Load Regulation | -0.0002%/mA(Typ) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS62615YFDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.