
The TPS62616YFDR is a surface mount DC/DC regulator with a fixed output voltage of 2.15V and an output current of 350mA. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is a positive output type with a quiescent current of 31uA and is suitable for use in synchronous rectifier applications. It is available in a VFBGA package and is packaged on a tape and reel with 3000 units per reel.
Sign in to ask questions about the Texas Instruments TPS62616YFDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62616YFDR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Min Output Voltage | 2.15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 2.15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 31uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62616YFDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.