
The TPS62619YFDR is a 1.8V output DC/DC controller with a maximum output current of 350mA. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a VFBGA package and is available in quantities of 3000. The TPS62619YFDR has a quiescent current of 31uA and features a synchronous rectifier.
Sign in to ask questions about the Texas Instruments TPS62619YFDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62619YFDR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 31uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62619YFDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
