
The TPS62671YFDR is a 1.8V output DC/DC regulator with a maximum output current of 500mA. It operates from an input voltage range of 2.3V to 4.8V and has a maximum operating temperature of 85°C. The device is RoHS compliant and features a synchronous rectifier for high efficiency, with a quiescent current of 17uA. It is available in a VFBGA package, packaged in tape and reel quantities of 3000.
Sign in to ask questions about the Texas Instruments TPS62671YFDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62671YFDR technical specifications.
| Efficiency | 92% |
| Lead Free | Lead Free |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4.8V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62671YFDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
