
High-efficiency step-down converter with 92% efficiency, operating at 6 MHz. Features a fixed 1.8V output voltage and a maximum output current of 500mA. Input voltage range is 2.3V to 4.8V, with a quiescent current of 17µA. Surface mountable in a 6-DSBGA package, measuring 1.33mm x 0.956mm x 0.225mm. Operates across a temperature range of -40°C to 85°C.
Texas Instruments TPS62671YFDT technical specifications.
| Efficiency | 92% |
| Height | 0.225mm |
| Lead Free | Lead Free |
| Length | 1.33mm |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4.8V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| RoHS Compliant | Yes |
| Series | TPS62671 |
| Synchronous Rectifier | Yes |
| Width | 0.956mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62671YFDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.