
The TPS626751YFDR is a DC/DC controller from Texas Instruments with a positive output voltage of 1.2V and a maximum output current of 650mA. It operates with high efficiency of 92% and is suitable for use in lead-free applications. The device is designed for surface mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments TPS626751YFDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS626751YFDR technical specifications.
| Efficiency | 92% |
| Lead Free | Lead Free |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 650mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS626751YFDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.