
High-efficiency step-down converter with 92% efficiency, operating from 2.3V to 4.8V input. Features a fixed 1.2V output voltage and a maximum output current of 650mA. This synchronous rectifier regulator boasts a low quiescent current of 17µA and a switching frequency of 6MHz. Designed for surface mount applications with a compact 1.33mm x 0.956mm x 0.225mm package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments TPS62675YFDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62675YFDT technical specifications.
| Efficiency | 92% |
| Height | 0.225mm |
| Lead Free | Lead Free |
| Length | 1.33mm |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4.8V |
| Output Configuration | Positive |
| Output Current | 650mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 0.956mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62675YFDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
