
High-efficiency step-down converter, 800mA maximum output current, 3MHz switching frequency. Features 95% efficiency, 2.2V to 3.3V output voltage range, and a 2.2V to 4.8V input voltage range. Surface mountable with a compact 1.33mm x 0.956mm x 0.225mm package. Operates from -40°C to 85°C with 19uA quiescent current.
Texas Instruments TPS62693YFDT technical specifications.
| Efficiency | 95% |
| Height | 0.225mm |
| Lead Free | Lead Free |
| Length | 1.33mm |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 2.2V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 19uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 0.956mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62693YFDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
