
The TPS62730DC/DC controller operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has a nominal output voltage of 2.1V and a maximum output current of 100mA. The device is packaged in a SON package and is available in quantities of 5000 units per reel.
Texas Instruments TPS62730DRYR technical specifications.
| Package/Case | SON |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 3.9V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.1V |
| Min Output Voltage | 2.1V |
| Nominal Output Voltage | 2.1V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
