
Ultra-low power step-down converter with bypass mode, featuring a fixed 2.1V output voltage and 100mA maximum output current. Achieves up to 95% efficiency with a low 25µA quiescent current. Operates from 1.9V to 3.9V input voltage and supports a wide temperature range of -40°C to 85°C. Housed in a compact 1.5mm x 1.05mm x 0.55mm SON package, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS62730DRYT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS62730DRYT technical specifications.
| Package/Case | SON |
| Efficiency | 95% |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Input Voltage | 3.9V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.1V |
| Min Output Voltage | 2.1V |
| Nominal Output Voltage | 2.1V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 2.1V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62730DRYT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
