
Ultra-low power step-down converter with bypass mode, featuring a 1.9V fixed output voltage and 100mA maximum output current. Achieves up to 95% efficiency with a low 25µA operating supply current. Operates from a 1.9V to 3.9V input voltage range and is suitable for temperatures from -40°C to 85°C. Surface mountable in a compact 1.5mm x 1.05mm x 0.55mm SON package.
Texas Instruments TPS62732DRYT technical specifications.
| Package/Case | SON |
| Efficiency | 95% |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Input Voltage | 3.9V |
| Min Input Voltage | 1.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 2.3V |
| Min Supply Voltage | 1.9V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.9V |
| Number of Outputs | 1 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 3.9V |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 25uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS62732 |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62732DRYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
